text.skipToContent text.skipToNavigation

Manufacturer Part #

EVPBFAC1A000

EVPBF Series SPST-NO Off-Mom 0.02A J Lead Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVPBFAC1A000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Operating Force: 200gf
Actuator Style: Top Actuator
Termination Style: J-Lead
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Web Price
3,000
$0.143
6,000
$0.14
9,000
$0.139
12,000
$0.137
15,000+
$0.134
Product Variant Information section