text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437565-7

Switch - Mechanical Single Pole - Single Tactile Throw Contact Rating=50mA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1437565-7 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 50mA
Actuation Force: 1.6N
Contact Material: Silver Over Copper
Actuator Style: Round
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +85°C
Dimension: H  4.3mm x L  7mm x W  3.5mm
Mounting Method: Surface Mount
Features & Applications
The 2-1437565-7 is a 50 mA Mechanical Single Pole-Single Tactile Throw Contact Rating Switch.

It has an Operating temperature ranges b/w -20 °C to 85 °C.

Product Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSMJSMA
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Round 
  • Leg Style = Gullwing 
  • Contact Rating = 50 mA
  • Mount Style = Throgh-Hole
  • Actuator Length (mm) = 0.70
  • Actuator Profile = Extended
  • Actuator Color = Grey
  • Case Material = Polyamide 
  • Actuator Material = Polyamide 
  • Contact Plating = Silver
  • Process Sealed = No
  • Contact Base Material = Copper Alloy
  • Operating Function = Off [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 160.00 
  • Number of Actuators = Single
  • Dust Proof = No
  • Switch Height (mm)= 4.30

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,468.50
USD
Quantity
Unit Price
1
$0.112
250
$0.109
500
$0.107
1,500
$0.103
3,000+
$0.0979