text.skipToContent text.skipToNavigation

Manufacturer Part #

1825910-2

50 mA SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1825910-2 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The 1825910-2 is a 50 mA SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch.

Product Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSM
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Round
  • Contact Rating = 50 mA
  • Mount Style = Throgh-Hole
  • Actuator Length (mm) = 0.70
  • Actuator Profile = Extended
  • Actuator Color = Black
  • Case Material = Nylon
  • Contact Plating = Silver
  • Process Sealed = No
  • Low Profile = No
  • Operating Function = Off [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 160.00 
  • Number of Actuators = Single
  • Illuminated = No
  • Dust Proof = No

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,938.00
USD
Quantity
Web Price
1
$0.0789
400
$0.0758
1,250
$0.0723
2,500
$0.0703
7,500+
$0.0646