Manufacturer Part #
1241.1052
MTG Type 12.65 x 12.65 mm 2.5 N Momentary Action Short Actuator Switch
Product Specification Section
SCHURTER 1241.1052 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1241.1052 - Technical Attributes
Attributes Table
Actuation Force: | 2.5N |
Contact Material: | Silver |
Actuator Style: | Standard |
Dimension: | L 12.65mm x W 12.65mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
100
$2.15
200
$2.11
300
$2.09
400
$2.07
500+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Box