Manufacturer Part #
1-1825910-8
SPST 6 mm Round Actuator Kinked Through Hole Tactile Switch
Product Specification Section
TE Connectivity 1-1825910-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1825910-8 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Current Rating: | 50A |
Actuation Force: | 1.6N |
Contact Material: | Brass |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | PC Pin |
Operating Temperature: | -35°C to +85°C |
Dimension: | H 7.3mm x L 6mm x W 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
750
$0.0654
1,500
$0.0642
3,000
$0.063
3,750
$0.0626
11,250+
$0.0603
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Mounting Method:
Through Hole