text.skipToContent text.skipToNavigation

Manufacturer Part #

1.14.012.501/0000

RACON 12, THT, 3.6 N, 1 NO

ECAD Model:
Mfr. Name: RAFI
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
RAFI 1.14.012.501/0000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 35V
Current Rating: 100mA
Actuation Force: 8N
Actuator Style: Top Actuator
Termination Style: PC Pin
Operating Temperature: -40°C to +90°C
Dimension: H  4.96mm x L  12mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
45
Total
$612.00
USD
Quantity
Unit Price
45
$1.39
90
$1.38
180
$1.36
675+
$1.33
Product Variant Information section