text.skipToContent text.skipToNavigation

Manufacturer Part #

1.14.002.101/0000

Tactile Switch SPST-NO Top Actuated Surface Mount

ECAD Model:
Mfr. Name: RAFI
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RAFI 1.14.002.101/0000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Rated Voltage (VAC): 35VAC
Current Rating: 100mA
Contact Material: Gold
Operating Force: 2.9gf
Actuator Style: Round
Termination Style: J-Lead
Operating Temperature: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$2,835.00
USD
Quantity
Web Price
2,100+
$1.35
Product Variant Information section