text.skipToContent text.skipToNavigation

Manufacturer Part #

SS0750300F130P1A

Switch SPDT Through Hole from E-Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SS0750300F130P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 130gf
Contact Current-Max: 3A
Termination Style: PC Pin
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +75°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1309
Multiple Of:
119
Total
$962.12
USD
Quantity
Web Price
119
$0.78
357
$0.75
595
$0.735
1,785
$0.71
2,975+
$0.685
Product Variant Information section