text.skipToContent text.skipToNavigation

Manufacturer Part #

PP2-4H7-2D2

Switch DPDT Panel Mount, Snap-In

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
E-Switch PP2-4H7-2D2 - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Round Plunger
Contact Current-Max: 16A
Termination Style: Quick Connect
Insulation Resistance: 10MΩ
Switch Operation: On-Mom
Operating Temp Range: 0°C to 85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,160
Germany (Online Only):
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$211.20
USD
Quantity
Unit Price
60
$3.52
120
$3.49
180
$3.47
240
$3.45
300+
$3.40
Product Variant Information section