Manufacturer Part #
MS0850501F025V1A
SWITCH SNAP ACTION SPDT 5A 125V
Product Specification Section
E-Switch MS0850501F025V1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch MS0850501F025V1A - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Lever |
Contact Current-Max: | 5A |
Termination Style: | PC Pin |
Contact Material: | Silver |
Insulation Resistance: | 100MΩ |
Switch Operation: | On-Mom |
Operating Temp Range: | -25°C to +85°C |
Dimension: | 19.8 x 10.6 x 6.4 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
270
$0.60
540
$0.59
810
$0.585
1,350
$0.58
2,700+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
270 per Tray
Mounting Method:
Through Hole