text.skipToContent text.skipToNavigation

Manufacturer Part #

DC2C-A1LB

DC Series Sub Mini SPDT 1.5 N Hinged Lever Solder Lug Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DC2C-A1LB - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 347gf
Contact Current-Max: 10.1A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.

The DC Series’ of Subminiature Sealed Snap Action Switches are offered in high and low current models with DC ratings and high temperature versions also available.  With multiple contact arrangement, terminal type and actuator options, the DC Series can be tailored to suit your application. 

Typical applications for the DC Series include:

  • Outboard motors
  • Refrigerated vending machines

The DC2CA1LB is rated at 10.1 amps and offers a single pole, double throw (SPDT) switch operation.  This subminiature snap action switch operates with a maximum operating force of 150 grams (1.50N) using a 4.8 mm (.189”) lever actuator.  Terminal type is short solder 30° twisted with silver plated copper zinc and silver alloy contacts.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1120
Multiple Of:
560
Total
$4,569.60
USD
Quantity
Unit Price
1
$4.40
10
$4.31
25
$4.24
50
$4.19
125+
$4.08
Product Variant Information section