text.skipToContent text.skipToNavigation

Manufacturer Part #

1045.2702

SPDT 1 A 12 V Top Actuated Indirect Snap Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1045.2702 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 0.5gf
Contact Current-Max: 3A
Termination Style: PC Through Hole
Contact Plating: Silver
Switch Operation: On-Off-Mom
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,685.00
USD
Quantity
Web Price
500+
$5.37
Product Variant Information section