text.skipToContent text.skipToNavigation

Manufacturer Part #

V80212MA08Q

V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
C&K V80212MA08Q - Technical Attributes
Attributes Table
Actuator Style: Screwdriver Slot
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Contact Current-Max: 10.1A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
Germany (Online Only):
1
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
36
Total
$5.10
USD
Quantity
Web Price
36
$5.10
72
$5.00
144
$4.91
180
$4.88
540+
$4.69
Product Variant Information section