Manufacturer Part #
EG2301A
EG Series DP3T On-On-On Vertical Through Hole Slide Switch
Product Specification Section
E-Switch EG2301A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG2301A - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On-On |
Circuitry: | DP3T |
Voltage Rating: | 30V |
Contact Current-Max: | 0.2A |
Insulation Resistance: | 100Ω |
Contact Resistance: | 20mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Vertical |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.53
50
$0.52
125
$0.51
300
$0.50
750+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Through Hole