Manufacturer Part #
RM100002BCB
RM Series 8 Position SP7T Through Hole Gold Rotary Switch
Product Specification Section
C&K RM100002BCB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K RM100002BCB - Technical Attributes
Attributes Table
Indexing: | 45° |
Circuitry: | SP7T |
No of Positions: | 8 |
Contact Style: | Non-Shorting |
Termination Style: | PC Pin |
Contact Material: | Gold |
Current Rating: | 0.5A |
Voltage Rating: | 24V |
Insulation Resistance: | 100MΩ |
Contact Plating: | Gold |
Actuator Style: | Screwdriver Slot |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Dimension: | Ø 9.2 x 6.47 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.15
25
$2.11
75
$2.08
200
$2.05
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
126 per Bag
Mounting Method:
Through Hole