text.skipToContent text.skipToNavigation

Manufacturer Part #

NDKR10P

ND Series Process Sealed 10 Position Through Hole 8 mm Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches NDKR10P - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: Straight
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$257.50
USD
Quantity
Unit Price
1
$5.30
5
$5.26
20
$5.19
50
$5.15
125+
$5.08
Product Variant Information section