text.skipToContent text.skipToNavigation

Manufacturer Part #

302719P02

3 Series 0 Section BCD 10 Position Rear Mount Thumbwheel Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 302719P02 - Technical Attributes
Attributes Table
Circuitry: BCD
No of Positions: 10
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$2,482.00
USD
Quantity
Unit Price
1
$52.12
3
$51.26
4
$51.04
10
$50.34
15+
$49.64
Product Variant Information section