text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-2E-F-6-2

Miniature Rocker Switch, quick connect terminal .187in 4.75mm, black actuator

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R2-2E-F-6-2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 10A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
75
$0.33
200
$0.325
400
$0.32
1,250+
$0.305
Product Variant Information section