Manufacturer Part #
JWMW11RA2A
Rocker Switches SPST TV5 RTD BLK CAP &BODY PANL SEAL VERT
Product Specification Section
NKK Switches JWMW11RA2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWMW11RA2A - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 10A |
Termination Style: | Solder |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 30V |
Insulation Resistance: | 1GΩ |
Actuation Force: | 3.92N |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 2000V |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 29.6mm x W 21mm x H 33mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$8.51
4
$8.40
15
$8.29
30
$8.23
75+
$8.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount