Manufacturer Part #
JWM21BA2A-A
POWER ROCKER/SNAP-IN
Product Specification Section
NKK Switches JWM21BA2A-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWM21BA2A-A - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$11.06
4
$10.91
15
$10.76
25
$10.71
50+
$10.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount