Manufacturer Part #
JWL11RA2A
JW Series SPST On Off 15 A 125 VAC Snap In Quick Connect Black Rocker Switch
Product Specification Section
NKK Switches JWL11RA2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWL11RA2A - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 72V |
Insulation Resistance: | 1000MΩ |
Actuation Force: | 5N |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 4000V |
Operating Temperature: | -25°C to +70°C |
Dimension: | L 32mm x W 23mm x H 29mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$9.47
4
$9.34
15
$9.21
25
$9.16
50+
$9.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount