text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB21AA1H

CWSB Series DPST On - Off Right Angle PC Horizontal Black Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
NKK Switches CWSB21AA1H - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 6A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
1,104
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.40
USD
Quantity
Unit Price
1
$5.40
10
$5.26
30
$5.18
75
$5.10
200+
$4.96
Product Variant Information section