text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSA11AANS

CW Series 6 A Mini SPST On-None-Off Solder Lug Power Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSA11AANS - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The CWSA11AANS is a Mini SPST On-None- Solder Lug Power Rocker Switch.

Features:

  • Low cost molded rocker
  • Stable stationary contact construction for high reliability
  • Snap-acting contact mechanism gives smooth actuation and audible feedback
  • Power Level: For Resistive Load 6 A @ 250 V AC
  • Mechanical Life: 30,000 operations minimum
  • Electrical Life: 10,000 operations minimum with Resistive Load & 6,000 operations with Inductive Load
  • Operating Temperature Range: –10°C ~ +70°C (+14°F ~ +158°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
602
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$510.00
USD
Quantity
Unit Price
1
$2.19
20
$2.15
40
$2.12
125
$2.09
250+
$2.04
Product Variant Information section