text.skipToContent text.skipToNavigation

Manufacturer Part #

1901.1102

SPST Off-On 6 A Plug In Black Paddle Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1901.1102 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 6A
Termination Style: Plug-In
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$522.00
USD
Quantity
Unit Price
300+
$1.74
Product Variant Information section