Manufacturer Part #
1832.3312
DPST ON - OFF 10 A / 20 A 250 V Panel Mount Quick Connect Rocker Switch
Product Specification Section
Marquardt 1832.3312 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1832.3312 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.49
200
$2.46
300+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount