Manufacturer Part #
1803.1202
1800 Series 4 A 250 V SPDT Momentary Quick Connect Rocker Switch
Product Specification Section
Marquardt 1803.1202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1803.1202 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPDT |
Current Rating: | 4A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Box