text.skipToContent text.skipToNavigation

Manufacturer Part #

1803.1121

SPST 6 A / 10 A 250 V ON-OFF Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1803.1121 - Technical Attributes
Attributes Table
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$745.00
USD
Quantity
Unit Price
500+
$1.49
Product Variant Information section