Manufacturer Part #
1801.6102
Rocker Switch 50A 1 POLE BLACK
Product Specification Section
Marquardt 1801.6102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1801.6102 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 50A |
Termination Style: | Splay |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Panel Mount