text.skipToContent text.skipToNavigation

Manufacturer Part #

1634201-4

PRF Series 16 Amp DPST On-Off Red Panel Mount Snap-In Top Rocker Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1634201-4 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Dimension: L  31.5mm x W  25.2mm x H  29.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,975.00
USD
Quantity
Web Price
50
$4.19
150
$4.08
200
$4.05
500
$3.95
750+
$3.86
Product Variant Information section