text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKG035D-JB

UB Series SPDT 0.4VA 28V Illuminated Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
NKK Switches UB15SKG035D-JB - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 200MΩ
Illumination Color: Amber
Cap Color: Clear
Actuator Style: Square Button
Termination Style: PC Pin
Operating Temperature: -25°C to +50°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
1,116
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$157.00
USD
Quantity
Unit Price
20
$7.85
40
$7.80
80
$7.76
100
$7.74
300+
$7.66
Product Variant Information section