Manufacturer Part #
AB15AV-FA
AB Series SPDT On-(On) Vertical Terminal Process Sealed Subminiature Pushbutton
Product Specification Section
NKK Switches AB15AV-FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches AB15AV-FA - Technical Attributes
Attributes Table
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Illumination Color: | No |
Actuator Style: | Plunger |
Termination Style: | Right Angle with Bracket |
Features & Applications
The AB15AV-FA-RO is a Sub Mini SPDT On-Momentary Through Hole Push Button Switch.
This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Features:
- Designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating temp range: –30°C through +85°C (–22°F through +185°F)
- Specifically developed for logic-level applications
Pricing Section
Global Stock:
50
Germany (Online Only):
50
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.25
100
$2.23
150
$2.22
200
$2.21
250+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray