text.skipToContent text.skipToNavigation

Manufacturer Part #

6450.0006

Marquardt PUSH BUTTON SPNO

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 6450.0006 - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: On-None-On
Circuitry: SPNO
Actuator Style: Key Pull
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$428.00
USD
Quantity
Web Price
200
$2.14
400+
$2.07
Product Variant Information section