text.skipToContent text.skipToNavigation

Manufacturer Part #

2PLB1LB-230D

White 22mm 230 VDC LED Metal Pilot Light

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2PLB1LB-230D - Technical Attributes
Attributes Table
Contact Current-Max: 2.5A
Circuitry: SPSP
Illumination Color: White
Termination Style: Wire
Features & Applications

The 2PLB1LB-230D is a part of 2PLB1L series LED Metal Pilot Lights.

Features:

  • White in Colour
  • Voltage 230 VDC
  • Circuitry type: SPST
  • Termination Style: Wire
  • 2.5 A: Contact Current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.02
USD
Quantity
Web Price
1
$34.02
3
$33.55
5
$33.34
20
$32.77
30+
$32.40
Product Variant Information section