Manufacturer Part #
KO103E701
KO Series 2 Position 125 V 1 A SPST-NO Panel Mount Keylock Switch
Product Specification Section
E-Switch KO103E701 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KO103E701 - Technical Attributes
Attributes Table
Contact Current-Max: | 1A |
Circuitry: | SPST N.O. |
Termination Style: | Solder Lug |
Switch Operation: | Off-Mom |
Current Rating: | 1A |
Contact Material: | Copper Alloy |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 200MΩ |
Contact Plating: | Silver |
Dimension: | W 11.6mm x H 31.4mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$3.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount