Manufacturer Part #
TDP08H0SB1
TDP Series 50 Vdc 8 Position Flush Actuator SPST Side Actuated Dip Switch
Product Specification Section
C&K TDP08H0SB1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TDP08H0SB1 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Flush |
Termination Style: | Right Angle / Surface Mount |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.75
15
$2.69
30
$2.66
100
$2.61
200+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount