text.skipToContent text.skipToNavigation

Manufacturer Part #

RDTAR10S1R

Switch Rotary DIP BCD 150MA 42V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
E-Switch RDTAR10S1R - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Flush
Termination Style: Gull Wing
Voltage Rating: 42V
Current Rating: 150mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -60°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
Germany (Online Only):
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,650.00
USD
Quantity
Unit Price
600+
$2.75
Product Variant Information section