text.skipToContent text.skipToNavigation

Manufacturer Part #

JS0308PP4-S

JS Series Raised SPST 8 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JS0308PP4-S - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Piano
Termination Style: Solder
Sealed Option: Sealed
Contact Resistance: 50mΩ
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
23
Multiple Of:
23
Total
$62.33
USD
Quantity
Unit Price
23
$2.71
46
$2.68
92
$2.65
115
$2.64
345+
$2.58
Product Variant Information section