text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE24SH1

ESE24 Series 10 mA 5 V 350 mN SPDT Mom-Off-Mom Through Hole Detector Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ESE24SH1 - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Contact Form: SPDT (1 Form C)
Rated Voltage: 5V
Contact Current-Max: 10mA
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Operating Temp Range: -10°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
204,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
160
Total
$3,200.00
USD
Quantity
Web Price
160
$0.46
480
$0.445
1,600
$0.43
3,200
$0.42
6,400+
$0.40
Product Variant Information section