text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F2BSS305

ULV4 Series SPDT Flat White LED Ring Illumination IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F2BSS305 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: On-Mom
Operating Temp Range: -20°C to +55°C
Illumination Color: White
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
20
Total
$1,581.60
USD
Quantity
Web Price
20
$13.41
40
$13.31
60
$13.25
80+
$13.18
Product Variant Information section