text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SS-331-M01

PV6 Series 2 A 48 VDC SPST-NO Off-Mom Panel Mount Illuminated Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV6F240SS-331-M01 - Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 2A
Actuator Style: Flatted
IP Rating: IP65
Diameter: 18mm
Switch Operation: Off-On
Operating Temp Range: -20°C to +55°C
Illumination Color: Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$334.40
USD
Quantity
Unit Price
40
$8.36
80+
$8.27
Product Variant Information section