text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4F2B0SSG-341

Series PV4 SPDT 2A 24VDC -20C to +55C Blue LED Gold Plate Pushbutton Anti-Vandal

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV4F2B0SSG-341 - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 2A
Actuator Style: Round Button
IP Rating: IP65
Diameter: 22mm
Switch Operation: On-Mom
Operating Temp Range: -20°C to +55°C
Illumination Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$585.60
USD
Quantity
Unit Price
40+
$14.64
Product Variant Information section