Manufacturer Part #
70S2-04-B-04-F
70S2 Series 4 A 30 VDC SPST-NO Zero Cross Through Hole Solid State Relay
Product Specification Section
Schneider Electric 70S2-04-B-04-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Schneider Electric 70S2-04-B-04-F - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form B) |
Control Voltage: | 3V to 32V |
Output Voltage: | 24V to 140V |
Input Voltage: | 3V to 30V |
Input Current: | 16mA |
Contact Current-Max: | 4A |
Dielectric Withstanding Voltage: | 3000V |
Operating Temp Range: | -40°C to +100°C |
Mounting Method: | PCB Mount |
Features & Applications
The 70S2 Series is a Solid State Relays and these series are miniature solid state relays ideal for small space applications. They are available in panel and PCB mount, which increases the level of flexibility for designers.
Features:
- Solid state circuitry: Involves no moving parts
- Optically coupled circuit: Provides isolation between input and output circuits
- Internal snubber: Helps protect the relay’s internal circuit from high voltage transients
- Small package size: Ideal for small spaces Panel and PCB mounting: Increases functionality and ease of use
Applications:
- Bottling
- Building Automation
- Car Washes
- Commercial Office Buildings
- Conveyance Lines
- Manufacturing
- Material Handling
- Packaging
- Pharmaceutical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$74.88
2
$74.04
4
$73.21
5
$72.95
15+
$71.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount