text.skipToContent text.skipToNavigation

Manufacturer Part #

2330274-1

SOLID STATE RELAY PANEL MOUNT 1 Form A (SPST-NO) 12AMP 200V DC-DC I/P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2330274-1 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3.5V to 32V
Output Voltage: 200V
Isolation Voltage-RMS: 1500V
Operating Temp Range: -30°C to +80°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,517.50
USD
Quantity
Web Price
1
$31.87
3
$31.41
5
$31.20
15
$30.75
25+
$30.35
Product Variant Information section