Manufacturer Part #
1617118-8
CII 1MA TO-5 Relay, TO-5/.100 Grid Relays, 1 Form C, SPDT, 1 C/O, 5VDC TO-5/.100
Product Specification Section
TE Connectivity 1617118-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1617118-8 - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Input Voltage: | 5V |
Operating Temp Range: | -65°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
30+
$64.97
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Through Hole