Manufacturer Part #
6-1415035-1
RT78726
Product Specification Section
TE Connectivity 6-1415035-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1415035-1 - Technical Attributes
Attributes Table
Accessory Type: | Socket |
No of Positions: | 8 |
Termination Style: | Screw |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
2,110
Germany (Online Only):
2,110
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
10
$2.99
40
$2.88
150
$2.79
250
$2.75
500+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
DIN Rail Mount