text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-L-4.5V

TX Series 2 A DPDT(2 Form C) 4.5 VDC Surface Mount 1 Coil Latching Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Panasonic TX2SA-L-4.5V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 22.2mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Coil Resistance: 202.5Ω
Switching Voltage: 220V
Rated Power: 0.1W
Contact Material: Ag+Au clad
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$108.40
USD
Quantity
Unit Price
40
$2.71
80
$2.68
120
$2.66
160
$2.65
200+
$2.61
Product Variant Information section