text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-SL-DC3V

DS Series 2 A SPDT (1 Form C) 3 V Latching Single Coil Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DS1E-SL-DC3V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 66.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 3A
Coil Resistance: 45Ω
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$215.00
USD
Quantity
Unit Price
50
$4.30
100
$4.25
150
$4.22
200+
$4.18
Product Variant Information section