text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-S-DC9V

DS Series High Reliability 2 A SPDT 9 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DS1E-S-DC9V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 9V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The DS series has been the industry standard since its conception in 1982.  With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The DS series is ideal for telecommunication applications including measuring devices, office equipment, computers and other related equipment.

The DS series from Panasonic Electric Works (formerly Aromat) is a rugged, highly sensitive Signal relay. This series is available in either Single Pole Double Throw (DS1E), Double Pole Double Throw (DS2E) or Four Pole Double Throw (DS4E) contact arrangements.  Options include: single side stable or 1 or 2 coil latching. The DS Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps. It is available in either 400 mW (M) or 200 mW (S) nominal operating power.

The DS1E-S-DC9V is a Single Pole Double Throw (SPDT) rugged, highly sensitive Signal relay. With a 200 mA nominal operating power the DS1E-S-DC9V is rated to 2 amps and is only available in through hole mounting.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$261.00
USD
Quantity
Unit Price
1
$2.74
15
$2.69
30
$2.66
100
$2.61
200+
$2.55
Product Variant Information section