
Manufacturer Part #
AZ822-2C-24DSE
AZ822 Series Subminiature 2 A DPDT 24 VDC PCB Through Hole DIP Signal Relay
Product Specification Section
American Zettler AZ822-2C-24DSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ822-2C-24DSE - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.895
75
$0.87
125
$0.86
500
$0.83
750+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
DIP-8
Mounting Method:
Through Hole