text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ260S4HZ

AGQ Series DPDT 4.5 V Coil Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Panasonic AGQ260S4HZ - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
2,700
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$1,593.00
USD
Quantity
Unit Price
900+
$1.77
Product Variant Information section